Single Phase EMC/EMI Line Filter 60 A 520V, 300V 250Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2410H-60-34

DigiKey Part Number
FN2410H-60-34-ND
Manufacturer
Manufacturer Product Number
FN2410H-60-34
Description
LINE FILTER 520V/300VAC 60A CHAS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 60 A 520V, 300V 250Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
520V, 300V
Current
60 A
Frequency - Operating
250Hz
Applications
General Purpose
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 371,50000 Kč5 371,50 Kč
104 382,53500 Kč43 825,35 Kč
254 231,61760 Kč105 790,44 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 371,50000 Kč
Unit Price with VAT:6 499,51500 Kč

Other Suppliers on DigiKey

4In Stock
Ships from WEE