
E13-50H | |
|---|---|
DigiKey Part Number | 5831-E13-50H-ND |
Manufacturer | |
Manufacturer Product Number | E13-50H |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Lever, Straight |
Manufacturer ZF Electronics | Mounting Type Chassis Mount |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Operating Force 65gf |
Part Status Active | Operating Position 0.280" (7.1mm) |
Circuit SPDT | Pretravel 0.344" (8.7mm) |
Switch Function On-Mom | Differential Travel 0.140" (3.56mm) |
Current Rating (Amps) 15A (AC), 2A (DC) | Overtravel 0.187" (4.75mm) |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 48 V | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 73,91300 Kč | 3 695,65 Kč |
| 150 | 64,67387 Kč | 9 701,08 Kč |
| 300 | 61,31417 Kč | 18 394,25 Kč |
| 600 | 58,58442 Kč | 35 150,65 Kč |
| Unit Price without VAT: | 73,91300 Kč |
|---|---|
| Unit Price with VAT: | 89,43473 Kč |


