
D09P13A6RX12LF | |
|---|---|
DigiKey Part Number | D09P13A6RX12LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D09P13A6RX12LF |
Description | CONN D-SUB PLG 9P R/A SLDR PASTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
EDA/CAD Models | D09P13A6RX12LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder Paste | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | 0.409" (10.40mm) | |
Features | Board Guide, Grounding Indents, Mounting Brackets | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 51,13527 Kč | 23 010,87 Kč |
| Unit Price without VAT: | 51,13527 Kč |
|---|---|
| Unit Price with VAT: | 61,87368 Kč |



