
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off, Illuminated | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
Panel Cutout Dimensions | Rectangular - 33.00mm x 53.20mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, ENEC, UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 264,54133 Kč | 3 968,12 Kč |
| 30 | 239,33667 Kč | 7 180,10 Kč |
| 60 | 234,96233 Kč | 14 097,74 Kč |
| 90 | 219,33989 Kč | 19 740,59 Kč |
| Unit Price without VAT: | 264,54133 Kč |
|---|---|
| Unit Price with VAT: | 320,09501 Kč |


