Image for B3F 1052M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3F 1052M

DigiKey Part Number
5831-B3F1052M-ND
Manufacturer
Manufacturer Product Number
B3F 1052M
Description
KEYSWITCH
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
7.30mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
PC Pin
Packaging
Bulk
Outline
6.00mm x 6.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
150gf
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 24VDC
Switch Travel
0.25mm
Actuator Type
Plunger for Cap
Mechanical Life
300,000 Cycles
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 776
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8504,26259 Kč3 623,20 Kč
1 7003,27569 Kč5 568,67 Kč
Unit Price without VAT:4,26259 Kč
Unit Price with VAT:5,15773 Kč