
B32 1610H | |
|---|---|
DigiKey Part Number | 5831-B321610H-ND |
Manufacturer | |
Manufacturer Product Number | B32 1610H |
Description | B3F ROUND KEY CAP BLACK |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Black Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | B3F and B3W Series | |
Mounting Type | Slip On | |
Size | 9.50mm Dia x 7.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 8,39920 Kč | 3 779,64 Kč |
| 1 350 | 6,50938 Kč | 8 787,66 Kč |
| Unit Price without VAT: | 8,39920 Kč |
|---|---|
| Unit Price with VAT: | 10,16303 Kč |



