
ANT-915-IPW1-RPS | |
|---|---|
DigiKey Part Number | 5831-ANT-915-IPW1-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-915-IPW1-RPS |
Description | RF ANT 915MHZ HINGED WHIP RPSMA |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ah, HaLow, ISM, LoRaWAN, LPWA, Wi-Fi Whip, Tilt/Swivel RP-SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 930MHz | |
Antenna Type | Whip, Tilt/Swivel | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | -10.9dB | |
Gain | 2.7dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 7.992" (203.00mm) | |
Applications | 802.11ah, HaLow, ISM, LoRaWAN, LPWA, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 369,56500 Kč | 3 695,65 Kč |
| Unit Price without VAT: | 369,56500 Kč |
|---|---|
| Unit Price with VAT: | 447,17365 Kč |


