Image for 98266-0073 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98266-0073

DigiKey Part Number
5831-98266-0073-ND
Manufacturer
Manufacturer Product Number
98266-0073
Description
Premo-Flex 0.50 Jmpr Lgt 30 Type
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
1.181" (30.00mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 550
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7548,08547 Kč3 606,41 Kč
22547,66547 Kč10 724,73 Kč
45046,40558 Kč20 882,51 Kč
Unit Price without VAT:48,08547 Kč
Unit Price with VAT:58,18342 Kč