
969191-1 | |
|---|---|
DigiKey Part Number | 5831-969191-1-ND |
Manufacturer | |
Manufacturer Product Number | 969191-1 |
Description | 8 Rect Conn - Hsg Plug Natural |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Pitch 0.200" (5.08mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.200" (5.08mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Color Natural |
Contact Type Tab | Operating Temperature -40°C ~ 130°C |
Number of Positions | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 26,69507 Kč | 4 004,26 Kč |
| 450 | 23,56671 Kč | 10 605,02 Kč |
| 750 | 22,94105 Kč | 17 205,79 Kč |
| Unit Price without VAT: | 26,69507 Kč |
|---|---|
| Unit Price with VAT: | 32,30103 Kč |


