
964976-6 | |
|---|---|
DigiKey Part Number | 5831-964976-6-ND |
Manufacturer | |
Manufacturer Product Number | 964976-6 |
Description | Board Connector, 12 Contact(s), |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 61,31417 Kč | 3 678,85 Kč |
| 180 | 59,42433 Kč | 10 696,38 Kč |
| 300 | 58,58443 Kč | 17 575,33 Kč |
| 600 | 57,53452 Kč | 34 520,71 Kč |
| 8 040 | 52,28502 Kč | 420 371,56 Kč |
| 10 020 | 49,76526 Kč | 498 647,91 Kč |
| Unit Price without VAT: | 61,31417 Kč |
|---|---|
| Unit Price with VAT: | 74,19015 Kč |

