
964326-1 | |
|---|---|
DigiKey Part Number | 5831-964326-1-ND |
Manufacturer | |
Manufacturer Product Number | 964326-1 |
Description | SPT A REC 6.3 CONTACT SRC SN |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
Category | Type Power |
Manufacturer TE Connectivity AMP Connectors | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 13-17 AWG |
Part Status Active | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 4,42137 Kč | 9 727,01 Kč |
| 4 400 | 4,31709 Kč | 18 995,20 Kč |
| 6 600 | 4,15024 Kč | 27 391,58 Kč |
| Unit Price without VAT: | 4,42137 Kč |
|---|---|
| Unit Price with VAT: | 5,34986 Kč |


