New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

962982-1

DigiKey Part Number
5831-962982-1-ND
Manufacturer
Manufacturer Product Number
962982-1
Description
Auto Conn 2 5 MMD SOCKET CONT
Customer Reference
Detailed Description
Socket Contact 14-16 AWG Size 2.5mm Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
Type
Power, Stamped
Contact Type
Socket
Contact Size
2.5mm
Wire Gauge or Range - AWG
14-16 AWG
Wire Gauge or Range - mm²
1.0 ~ 2.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Termination Finish
Tin
Features
Insulation Support
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 716
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4009,36270 Kč3 745,08 Kč
1 2008,11434 Kč9 737,21 Kč
Unit Price without VAT:9,36270 Kč
Unit Price with VAT:11,32887 Kč