
927837-1 | |
|---|---|
DigiKey Part Number | 5831-927837-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 927837-1 |
Description | SPT REC 6.3 Contact SRC Sn |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
Category | Type Power |
Manufacturer TE Connectivity | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 13-17 AWG |
Part Status Active | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 5,10960 Kč | 11 752,08 Kč |
| 4 600 | 4,81762 Kč | 22 161,05 Kč |
| 6 900 | 4,42137 Kč | 30 507,45 Kč |
| Unit Price without VAT: | 5,10960 Kč |
|---|---|
| Unit Price with VAT: | 6,18262 Kč |


