
927365-1 | |
|---|---|
DigiKey Part Number | 5831-927365-1-ND |
Manufacturer | |
Manufacturer Product Number | 927365-1 |
Description | Automotive Connectors 8P MIN D-F |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Pitch 0.200" (5.08mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.197" (5.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Latch Lock |
Contact Type Female Socket | Color Natural |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,43308 Kč | 3 858,27 Kč |
| 750 | 13,76463 Kč | 10 323,47 Kč |
| Unit Price without VAT: | 15,43308 Kč |
|---|---|
| Unit Price with VAT: | 18,67403 Kč |

