Socket Contact Tin 14-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

926893-1

DigiKey Part Number
5831-926893-1-ND
Manufacturer
Manufacturer Product Number
926893-1
Description
Pin&Socket Connectors UNIV.M-N-L
Customer Reference
Detailed Description
Socket Contact Tin 14-20 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 981
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 6002,28878 Kč3 662,05 Kč
4 8002,14180 Kč10 280,64 Kč
8 0002,09980 Kč16 798,40 Kč
Unit Price without VAT:2,28878 Kč
Unit Price with VAT:2,76942 Kč