New at DigiKey
6 Position Cable Assembly Rectangular Socket to Socket 0.230' (70.00mm, 2.76")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92315-0607

DigiKey Part Number
5831-92315-0607-ND
Manufacturer
Manufacturer Product Number
92315-0607
Description
6 CKT PICOFLEX 70 MM LONG
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.230' (70.00mm, 2.76")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.230' (70.00mm, 2.76")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20019,73810 Kč3 947,62 Kč
Unit Price without VAT:19,73810 Kč
Unit Price with VAT:23,88310 Kč