Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90758-1

DigiKey Part Number
5831-90758-1-ND
Manufacturer
Manufacturer Product Number
90758-1
Description
TOOL ASSY W/DIE SET MINI UNIV MN
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
TE Connectivity
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
22-26 AWG
Packaging
Retail Package
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
19 413,40000 Kč9 413,40 Kč
28 924,15000 Kč17 848,30 Kč
48 483,61250 Kč33 934,45 Kč
Unit Price without VAT:9 413,40000 Kč
Unit Price with VAT:11 390,21400 Kč