
90574-1 | |
|---|---|
DigiKey Part Number | 5831-90574-1-ND |
Manufacturer | |
Manufacturer Product Number | 90574-1 |
Description | Crimpers/Crimping Tools PROCRIMP |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals Adjustable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 417,87000 Kč | 9 417,87 Kč |
| 2 | 8 928,57000 Kč | 17 857,14 Kč |
| Unit Price without VAT: | 9 417,87000 Kč |
|---|---|
| Unit Price with VAT: | 11 395,62270 Kč |


