
90546-1 | |
|---|---|
DigiKey Part Number | 5831-90546-1-ND |
Manufacturer | |
Manufacturer Product Number | 90546-1 |
Description | Crimpers/Crimping Tools PROCRIMP |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Connectivity | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 14-20 AWG |
Packaging Retail Package | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 256,97000 Kč | 9 256,97 Kč |
| 2 | 9 041,53000 Kč | 18 083,06 Kč |
| 4 | 8 835,95750 Kč | 35 343,83 Kč |
| Unit Price without VAT: | 9 256,97000 Kč |
|---|---|
| Unit Price with VAT: | 11 200,93370 Kč |



