
9-1462038-8 | |
|---|---|
DigiKey Part Number | 5831-9-1462038-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9-1462038-8 |
Description | RELAY TELECOM DPDT 5A 4.5V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) 4.5VDC Coil Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 60W | |
Coil Current | 31.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,69830 Kč | 62 698,30 Kč |
| Unit Price without VAT: | 62,69830 Kč |
|---|---|
| Unit Price with VAT: | 75,86494 Kč |


