
87631-4 | |
|---|---|
DigiKey Part Number | 5831-87631-4-ND |
Manufacturer | |
Manufacturer Product Number | 87631-4 |
Description | Board Conn 8 Contact(s) 2 Row(s) |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -65°C ~ 105°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,69660 Kč | 3 569,66 Kč |
| 300 | 31,49700 Kč | 9 449,10 Kč |
| 500 | 30,65708 Kč | 15 328,54 Kč |
| 1 000 | 30,02714 Kč | 30 027,14 Kč |
| Unit Price without VAT: | 35,69660 Kč |
|---|---|
| Unit Price with VAT: | 43,19289 Kč |


