
86286-1 | |
|---|---|
DigiKey Part Number | 5831-86286-1-ND |
Manufacturer | |
Manufacturer Product Number | 86286-1 |
Description | KEYING PLUG plugs into recpt cnt |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For AMPMODU Mod II and IV Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | AMPMODU Mod II and IV Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,42268 Kč | 6 845,36 Kč |
| 4 000 | 3,02371 Kč | 12 094,84 Kč |
| 6 000 | 2,64575 Kč | 15 874,50 Kč |
| 10 000 | 2,60375 Kč | 26 037,50 Kč |
| Unit Price without VAT: | 3,42268 Kč |
|---|---|
| Unit Price with VAT: | 4,14144 Kč |


