
8235410000 | |
|---|---|
DigiKey Part Number | 5831-8235410000-ND |
Manufacturer | |
Manufacturer Product Number | 8235410000 |
Description | CABLE DIGITAL SIGNALS |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7 300, S7 400 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 10 | |
Length | - | |
For Use With/Related Products | Siemens Simatic® S7 300, S7 400 Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 557,49714 Kč | 3 902,48 Kč |
| Unit Price without VAT: | 557,49714 Kč |
|---|---|
| Unit Price with VAT: | 674,57154 Kč |

