16 Position Rectangular Plug Connector IDC Tin 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-215083-6

DigiKey Part Number
5831-8-215083-6-ND
Manufacturer
Manufacturer Product Number
8-215083-6
Description
Board Connector, 16 Contact(s),
Customer Reference
Detailed Description
16 Position Rectangular Plug Connector IDC Tin 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Retail Package
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
16
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.059" (1.50mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 250
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
25029,39720 Kč7 349,30 Kč
50027,08742 Kč13 543,71 Kč
75026,45748 Kč19 843,11 Kč
1 25026,24750 Kč32 809,38 Kč
5 00025,61756 Kč128 087,80 Kč
10 00024,56766 Kč245 676,60 Kč
Unit Price without VAT:29,39720 Kč
Unit Price with VAT:35,57061 Kč