14 Position Rectangular Plug Connector IDC Tin 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-215083-4

DigiKey Part Number
5831-8-215083-4-ND
Manufacturer
Manufacturer Product Number
8-215083-4
Description
Board Connector, 14 Contact(s),
Customer Reference
Detailed Description
14 Position Rectangular Plug Connector IDC Tin 28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity
Row Spacing
0.059" (1.50mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Plug
Wire Gauge
28 AWG
Contact Type
Male Pin
Features
Feed Through
Number of Positions
14
Contact Finish
Tin
Pitch
0.100" (2.54mm)
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
25032,95168 Kč8 237,92 Kč
50028,78060 Kč14 390,30 Kč
75028,15492 Kč21 116,19 Kč
Unit Price without VAT:32,95168 Kč
Unit Price with VAT:39,87153 Kč