
8-215079-6 | |
|---|---|
DigiKey Part Number | 5831-8-215079-6-ND |
Manufacturer | |
Manufacturer Product Number | 8-215079-6 |
Description | CONN RCPT 16POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Retail Package | Insulation Color Red |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,78060 Kč | 7 195,15 Kč |
| 500 | 28,36348 Kč | 14 181,74 Kč |
| 750 | 27,73781 Kč | 20 803,36 Kč |
| 1 250 | 26,69504 Kč | 33 368,80 Kč |
| 5 000 | 22,94105 Kč | 114 705,25 Kč |
| Unit Price without VAT: | 28,78060 Kč |
|---|---|
| Unit Price with VAT: | 34,82453 Kč |


