New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79758-1059

DigiKey Part Number
5831-79758-1059-ND
Manufacturer
Manufacturer Product Number
79758-1059
Description
PICOBLABE PRE -CRIMPED LEAD L=15
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 840
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20022,07980 Kč4 415,96 Kč
40021,45490 Kč8 581,96 Kč
80021,03830 Kč16 830,64 Kč
1 60020,83000 Kč33 328,00 Kč
3 00020,20510 Kč60 615,30 Kč
Unit Price without VAT:22,07980 Kč
Unit Price with VAT:26,71656 Kč