12 Position Rectangular Housing Connector Plug Black 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

776533-3

DigiKey Part Number
5831-776533-3-ND
Manufacturer
Manufacturer Product Number
776533-3
Description
AUTOMOTIVE CONNECTORS PLUG 12P 2
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Black 0.177" (4.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.209" (5.30mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Thermoplastic, Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 125°C
Pitch
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 260
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4288,61167 Kč3 721,69 Kč
12687,14167 Kč10 979,85 Kč
25282,52214 Kč20 795,58 Kč
50475,38282 Kč37 992,94 Kč
Unit Price without VAT:88,61167 Kč
Unit Price with VAT:107,22012 Kč