4 Position Rectangular Housing Connector Plug Red 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

776524-1

DigiKey Part Number
5831-776524-1-ND
Manufacturer
Manufacturer Product Number
776524-1
Description
PLUG ASSEMBLY, 4 POSITION, 2 ROW
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Red 0.177" (4.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.209" (5.30mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Red
Contact Type
Female Socket
Insulation Material
Thermoplastic, Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 125°C
Pitch
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 363
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6656,30985 Kč3 716,45 Kč
26455,05852 Kč14 535,45 Kč
Unit Price without VAT:56,30985 Kč
Unit Price with VAT:68,13492 Kč