
776164-6 | |
|---|---|
DigiKey Part Number | 5831-776164-6-ND |
Manufacturer | |
Manufacturer Product Number | 776164-6 |
Description | Auto Conn PLUG ASSY AMPSEAL 35 P |
Customer Reference | |
Detailed Description | 35 Rectangular Connectors - Housings Plug Orange 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Orange | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 353,39600 Kč | 3 533,96 Kč |
| 30 | 346,67700 Kč | 10 400,31 Kč |
| Unit Price without VAT: | 353,39600 Kč |
|---|---|
| Unit Price with VAT: | 427,60916 Kč |



