
747746-1 | |
|---|---|
DigiKey Part Number | 5831-747746-1-ND |
Manufacturer | |
Manufacturer Product Number | 747746-1 |
Description | D-Sub Tools&Hardware GROMMET SIZ |
Customer Reference | |
Detailed Description | Connector Grommet For AMPLIMITE Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Number of Positions | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 20,15810 Kč | 4 031,62 Kč |
| 600 | 17,63832 Kč | 10 582,99 Kč |
| 1 000 | 17,00838 Kč | 17 008,38 Kč |
| 1 800 | 16,37844 Kč | 29 481,19 Kč |
| Unit Price without VAT: | 20,15810 Kč |
|---|---|
| Unit Price with VAT: | 24,39130 Kč |


