
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | QSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Lock, EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 216,90950 Kč | 4 338,19 Kč |
| 40 | 212,91975 Kč | 8 516,79 Kč |
| 80 | 209,14013 Kč | 16 731,21 Kč |
| 200 | 204,52050 Kč | 40 904,10 Kč |
| 1 300 | 200,74088 Kč | 260 963,14 Kč |
| Unit Price without VAT: | 216,90950 Kč |
|---|---|
| Unit Price with VAT: | 262,46050 Kč |


