
726345 | |
|---|---|
DigiKey Part Number | 5831-726345-ND |
Manufacturer | |
Manufacturer Product Number | 726345 |
Description | SOL RING TONGUE |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.709" (18.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 28,62800 Kč | 4 294,20 Kč |
| 300 | 28,20700 Kč | 8 462,10 Kč |
| 600 | 27,57550 Kč | 16 545,30 Kč |
| 1 200 | 27,15450 Kč | 32 585,40 Kč |
| 1 800 | 26,94400 Kč | 48 499,20 Kč |
| Unit Price without VAT: | 28,62800 Kč |
|---|---|
| Unit Price with VAT: | 34,63988 Kč |


