69710-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69710-1

DigiKey Part Number
5831-69710-1-ND
Manufacturer
Manufacturer Product Number
69710-1
Description
SAHT W/OUT DIES
Customer Reference
Detailed Description
Hand Crimper Tool Varies by Die Set Side Entry Ratchet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
Without Die Set
For Use With/Related Products
Varies by Die Set
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133 192,61000 Kč33 192,61 Kč
Unit Price without VAT:33 192,61000 Kč
Unit Price with VAT:40 163,05810 Kč