New at DigiKey
63811-2400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63811-2400

DigiKey Part Number
5831-63811-2400-ND
Manufacturer
Manufacturer Product Number
63811-2400
Description
HANDTOOL
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
14-16 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 157,51000 Kč13 157,51 Kč
Unit Price without VAT:13 157,51000 Kč
Unit Price with VAT:15 920,58710 Kč