
61810-2 | |
|---|---|
DigiKey Part Number | 5831-61810-2-ND |
Manufacturer | |
Manufacturer Product Number | 61810-2 |
Description | FASTON .250 (6.3 MM) RECEPTACL |
Customer Reference | |
Detailed Description | Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Female To 0.25" (6.35mm) 1/4" Quick Connect, Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | 0.25" (6.35mm) 1/4" Quick Connect, Female | |
Convert To (Adapter End) | 0.25" (6.35mm) 1/4" Quick Connect, Female | |
Insulation | Non-Insulated | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,85845 Kč | 3 515,07 Kč |
| 2 400 | 5,75345 Kč | 13 808,28 Kč |
| 3 000 | 5,62746 Kč | 16 882,38 Kč |
| Unit Price without VAT: | 5,85845 Kč |
|---|---|
| Unit Price with VAT: | 7,08872 Kč |



