RT78726
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-1415035-1

DigiKey Part Number
5831-6-1415035-1-ND
Manufacturer
Manufacturer Product Number
6-1415035-1
Description
Relay Socket, DIN Rail, Screw, 8
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Retail Package
Part Status
Active
Type
Socket
Number of Positions
8
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
RT Series, SCHRACK
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 431
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
35102,98971 Kč3 604,64 Kč
105100,07686 Kč10 508,07 Kč
21098,41238 Kč20 666,60 Kč
35096,53983 Kč33 788,94 Kč
52594,45924 Kč49 591,10 Kč
1 01593,21088 Kč94 609,04 Kč
Unit Price without VAT:102,98971 Kč
Unit Price with VAT:124,61755 Kč