6-1393292-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-1393292-3

DigiKey Part Number
5831-6-1393292-3-ND
Manufacturer
Manufacturer Product Number
6-1393292-3
Description
RELAY AUTOMOTIVE SPDT 30A 24V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
25 A
Switching Voltage
32VDC - Max
Load - Max Switching
960W
Coil Current
55.8 mA
Coil Type
Non Latching
Features
Diode
Termination Style
Plug In, Quick Connect - 0.187"/0.250"
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
14.4 VDC
Must Release Voltage
3.6 VDC
Operate Time
6 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Alloy
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
430 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 864
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5071,99100 Kč3 599,55 Kč
15063,15000 Kč9 472,50 Kč
25059,99252 Kč14 998,13 Kč
50057,25600 Kč28 628,00 Kč
Unit Price without VAT:71,99100 Kč
Unit Price with VAT:87,10911 Kč