58495-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58495-1

DigiKey Part Number
5831-58495-1-ND
Manufacturer
Manufacturer Product Number
58495-1
Description
Crimpers/Crimping Tools PCRIMP H
Customer Reference
Detailed Description
Hand Crimper Tool Terminals Adjustable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Terminals
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
Adjustable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 654,53000 Kč7 654,53 Kč
27 281,06000 Kč14 562,12 Kč
46 942,33750 Kč27 769,35 Kč
256 633,99320 Kč165 849,83 Kč
506 219,12140 Kč310 956,07 Kč
Unit Price without VAT:7 654,53000 Kč
Unit Price with VAT:9 261,98130 Kč