
5747841-6 | |
---|---|
DigiKey Part Number | 5831-5747841-6-ND |
Manufacturer | |
Manufacturer Product Number | 5747841-6 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6A | |
Backset Spacing | 0.318" (8.09mm) | |
Features | Board Lock, Ground Strap, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
35 | 108,52429 Kč | 3 798,35 Kč |
105 | 94,35990 Kč | 9 907,79 Kč |
210 | 89,56900 Kč | 18 809,49 Kč |
350 | 85,40300 Kč | 29 891,05 Kč |
525 | 81,86190 Kč | 42 977,50 Kč |
1 015 | 69,36390 Kč | 70 404,36 Kč |
2 520 | 60,82360 Kč | 153 275,47 Kč |
Unit Price without VAT: | 108,52429 Kč |
---|---|
Unit Price with VAT: | 131,31439 Kč |