
5745174-4 | |
|---|---|
DigiKey Part Number | 5831-5745174-4-ND |
Manufacturer | |
Manufacturer Product Number | 5745174-4 |
Description | Connector Accessory, 0.35in Min |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer TE Connectivity | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Material Metal, Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 37 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 319,50600 Kč | 4 792,59 Kč |
| 30 | 279,25500 Kč | 8 377,65 Kč |
| Unit Price without VAT: | 319,50600 Kč |
|---|---|
| Unit Price with VAT: | 386,60226 Kč |


