
5745174-2 | |
|---|---|
DigiKey Part Number | 5831-5745174-2-ND |
Manufacturer | |
Manufacturer Product Number | 5745174-2 |
Description | D-Sub Backshells DSUB ACC: C CAB |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer TE Connectivity | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal, Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 37 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 364,13700 Kč | 3 641,37 Kč |
| 30 | 317,83767 Kč | 9 535,13 Kč |
| 50 | 310,32980 Kč | 15 516,49 Kč |
| Unit Price without VAT: | 364,13700 Kč |
|---|---|
| Unit Price with VAT: | 440,60577 Kč |

