
54010-1 | |
|---|---|
DigiKey Part Number | 5831-54010-1-ND |
Manufacturer | |
Manufacturer Product Number | 54010-1 |
Description | CONNECTOR ACCESSORY, 0.25IN MIN |
Customer Reference | |
Detailed Description | Connector Sealing Boot 11 Black |
Datasheet | Datasheet |
Category | Accessory Type Sealing Boot |
Manufacturer TE Connectivity AMP Connectors | For Use With/Related Products CPC Connectors |
Series | Shell Size - Insert 11 |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 446,20750 Kč | 3 569,66 Kč |
| 24 | 438,64833 Kč | 10 527,56 Kč |
| 40 | 430,87900 Kč | 17 235,16 Kč |
| 80 | 423,31963 Kč | 33 865,57 Kč |
| Unit Price without VAT: | 446,20750 Kč |
|---|---|
| Unit Price with VAT: | 539,91108 Kč |




