
5205817-1 | |
|---|---|
DigiKey Part Number | 5831-5205817-1-ND |
Manufacturer | |
Manufacturer Product Number | 5205817-1 |
Description | D-Sub Tools&Hardware MNT'G KIT |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.312" (7.92mm) | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 59,36100 Kč | 3 561,66 Kč |
| 180 | 51,78300 Kč | 9 320,94 Kč |
| 300 | 49,04650 Kč | 14 713,95 Kč |
| 540 | 45,67850 Kč | 24 666,39 Kč |
| 1 020 | 44,83650 Kč | 45 733,23 Kč |
| Unit Price without VAT: | 59,36100 Kč |
|---|---|
| Unit Price with VAT: | 71,82681 Kč |


