Ring Terminal Connector M3.5 Stud Circular 16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51864-6

DigiKey Part Number
5831-51864-6-ND
Manufacturer
Manufacturer Product Number
51864-6
Description
Terminals PIDG TERM R JR 16 6
Customer Reference
Detailed Description
Ring Terminal Connector M3.5 Stud Circular 16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity
Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Blue, Blue Stripe
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
M3.5 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.063" ~ 0.130" (1.60mm ~ 3.30mm)
Width - Outer Edges
0.312" (7.92mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.906" (23.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEE
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25014,39028 Kč3 597,57 Kč
75012,30475 Kč9 228,56 Kč
Unit Price without VAT:14,39028 Kč
Unit Price with VAT:17,41224 Kč