
5173279-3 | |
|---|---|
DigiKey Part Number | 5831-5173279-3-ND |
Manufacturer | |
Manufacturer Product Number | 5173279-3 |
Description | MINI MITE PLUG ASSY 50P (V) |
Customer Reference | |
Detailed Description | 50 Position D-Type, Board to Board Plug, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | - | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 100VDC | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 166,01520 Kč | 4 150,38 Kč |
| 75 | 151,85067 Kč | 11 388,80 Kč |
| 150 | 148,93453 Kč | 22 340,18 Kč |
| 250 | 146,22660 Kč | 36 556,65 Kč |
| Unit Price without VAT: | 166,01520 Kč |
|---|---|
| Unit Price with VAT: | 200,87839 Kč |


