Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-103168-3

DigiKey Part Number
5831-5-103168-3-ND
Manufacturer
Manufacturer Product Number
5-103168-3
Description
SHROUDED VER DUAL 10 detent wind
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.125" (3.18mm)
Series
Overall Contact Length
0.533" (13.55mm)
Packaging
Tray
Insulation Height
0.440" (11.18mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
250VAC
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Detent Lock
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 459
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
8028,57200 Kč2 285,76 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,57200 Kč
Unit Price with VAT:34,57212 Kč