
42822-2 | |
|---|---|
DigiKey Part Number | 5831-42822-2-ND |
Manufacturer | |
Manufacturer Product Number | 42822-2 |
Description | PCB Terminal, 6.35mm x 0.81mm, 0 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer TE Connectivity | Tab Length 0.400" (10.16mm) |
Series | Termination Screw, Rivet, Stud |
Packaging Retail Package | Insulation Non-Insulated |
Part Status Active | Mounting Type Board, Chassis |
Terminal Type Angled - 45° | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,56176 Kč | 5 123,52 Kč |
| 4 000 | 2,20479 Kč | 8 819,16 Kč |
| Unit Price without VAT: | 2,56176 Kč |
|---|---|
| Unit Price with VAT: | 3,09973 Kč |



