0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42802-1

DigiKey Part Number
5831-42802-1-ND
Manufacturer
Manufacturer Product Number
42802-1
Description
Terminals 250 FAST TAB 032TPBR
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Width
0.250" (6.35mm)
Manufacturer
TE Connectivity
Tab Thickness
0.032" (0.81mm)
Series
Termination
Screw, Rivet, Stud
Packaging
Retail Package
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Board, Chassis
Terminal Type
Angled - 90°
Contact Material
Brass
Gender
Male
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 827
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
6505,58546 Kč3 630,55 Kč
Unit Price without VAT:5,58546 Kč
Unit Price with VAT:6,75841 Kč