
4-967627-1 | |
|---|---|
DigiKey Part Number | 5831-4-967627-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-967627-1 |
Description | Auto Conn TAB HSG 2.8MM 12POS. |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Violet 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.217" (5.50mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Violet |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 28,36347 Kč | 4 254,52 Kč |
| 450 | 27,73782 Kč | 12 482,02 Kč |
| 750 | 27,32071 Kč | 20 490,53 Kč |
| 1 050 | 23,98383 Kč | 25 183,02 Kč |
| Unit Price without VAT: | 28,36347 Kč |
|---|---|
| Unit Price with VAT: | 34,31980 Kč |

